Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SP332-B6 Datasheet | Power Connectors | Leviton
Browse
Manufacturers
API
BOM
Account
LEVITON
SP332-B6
Datasheet
Leviton
SP332-B6
Conn Power 3
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
Power Connectors
Conn Power 3
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Leviton SP332-B6 technical specifications.
General
Type
Power
Number of Contacts
3
Max Current Rating
32
A
Max Voltage Rating
250V
Compliance
RoHS Version
2002/95/EC
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account