Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Leviton T5350-B technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 2Power/1Ground |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 20A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.