This 3-contact RCP power connector features a screw termination method and a straight body orientation. It is designed for panel mount applications and has a maximum current rating of 20A and a maximum voltage rating of 125VAC. The operating temperature range is from -35°C to 66°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 20A |
| Max Voltage Rating | 125VAC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 66°C |
| RoHS Version | 2002/95/EC |