Sign in to ask questions about the Lexmark 35S0232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lexmark 35S0232 technical specifications.
| Depth | 382mm |
| Height | 263mm |
| Weight | 14.1kg |
| Width | 399mm |
| RoHS | Compliant |
Download the complete datasheet for Lexmark 35S0232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
