LG Electronics 3650A20006A technical specifications.
| Height | 4inch |
| Length | 18.5inch |
| Weight | 0.35lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 3650A20006A to view detailed technical specifications.
No datasheet is available for this part.