LG Electronics 6710900010L technical specifications.
| Height | 0.5inch |
| Length | 9inch |
| Weight | 0.27lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 6710900010L to view detailed technical specifications.
No datasheet is available for this part.