LG Electronics 6710CDAK17C technical specifications.
| Height | 1inch |
| Length | 9inch |
| Weight | 0.24lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 6710CDAK17C to view detailed technical specifications.
No datasheet is available for this part.