LG Electronics 6710V00102K technical specifications.
| Height | 2inch |
| Length | 9.75inch |
| Weight | 0.37lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 6710V00102K to view detailed technical specifications.
No datasheet is available for this part.