LG Electronics 6710V00108N technical specifications.
| Height | 1.5inch |
| Length | 7.5inch |
| Weight | 0.21lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 6710V00108N to view detailed technical specifications.
No datasheet is available for this part.