LG Electronics 6711A20066A technical specifications.
| Height | 1inch |
| Length | 4.75inch |
| Weight | 0.25lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 6711A20066A to view detailed technical specifications.
No datasheet is available for this part.