LG Electronics 6711A20128G technical specifications.
| Height | 1inch |
| Length | 7.75inch |
| Weight | 0.002lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 6711A20128G to view detailed technical specifications.
No datasheet is available for this part.