LG Electronics 6711A90019C technical specifications.
| Height | 1.5inch |
| Length | 5inch |
| Weight | 0.1lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 6711A90019C to view detailed technical specifications.
No datasheet is available for this part.