LG Electronics 6711R1N156B technical specifications.
| Height | 1inch |
| Length | 7inch |
| Weight | 0.17lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 6711R1N156B to view detailed technical specifications.
No datasheet is available for this part.