LG Electronics 6711R1N203A technical specifications.
| Height | 1.5inch |
| Length | 8.5inch |
| Weight | 0.21lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 6711R1N203A to view detailed technical specifications.
No datasheet is available for this part.