LG Electronics AKB35149706 technical specifications.
| Height | 1.25inch |
| Length | 8inch |
| Weight | 0.004lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics AKB35149706 to view detailed technical specifications.
No datasheet is available for this part.