LG Electronics AKB72911501 technical specifications.
| Height | 1inch |
| Length | 7.5inch |
| Weight | 0.182lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics AKB72911501 to view detailed technical specifications.
No datasheet is available for this part.