LG Electronics AKB73215301 technical specifications.
| Height | 1inch |
| Length | 8inch |
| Weight | 0.18lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics AKB73215301 to view detailed technical specifications.
No datasheet is available for this part.