LG Electronics AKB73295901 technical specifications.
| Height | 1inch |
| Length | 8.25inch |
| Weight | 0.22lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics AKB73295901 to view detailed technical specifications.
No datasheet is available for this part.