LG Electronics AKB73655501 technical specifications.
| Height | 0.7inch |
| Length | 9inch |
| Weight | 0.25lb |
| Width | 1.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics AKB73655501 to view detailed technical specifications.
No datasheet is available for this part.