LG Electronics GA50N technical specifications.
| Technology | CD/DVD |
| Type | RW |
| Data Buffer | 1MB |
| Supply Voltage | 5VDC |
| Interface | SATA |
| Minimum Operating Humidity | 15% |
| Maximum Operating Humidity | 85% |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 50°C |
No datasheet is available for this part.