Sign in to ask questions about the LHV Power B1250P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LHV Power B1250P technical specifications.
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Voltage - Output 1 | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for LHV Power B1250P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.