Sign in to ask questions about the LHV Power LV5017RF6-36NI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LHV Power LV5017RF6-36NI technical specifications.
| Current - Output 1 | 22.22A |
| Height | 3.4inch |
| Length | 8inch |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Voltage - Output 1 | 36V |
| Width | 4.33inch |
| RoHS | Compliant |
Download the complete datasheet for LHV Power LV5017RF6-36NI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.