Switching Power Supplies 750W 15V 50A U-CH FRCD CURRENT SHARING
LHV Power LV5017RU8-15NI technical specifications.
| Current - Output 1 | 50A |
| Height | 2.5inch |
| Length | 8inch |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Voltage - Output 1 | 15V |
| Width | 4.33inch |
| RoHS | Compliant |
No datasheet is available for this part.