This shielded wirewound inductor has a nominal inductance of 3.3uH with a tolerance of 20%. It can handle a maximum DC current of 10.5A and a maximum saturation current of 21.5A. The device has a maximum DC resistance of 0.0077ohms. It is designed for surface mount applications with dimensions of 12.3mm in length, 8mm in height, and 12.3mm in depth.
LI Shin International Enterprise LSRHL1207-3R3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.5A |
| Maximum Saturation Current | 21.5A |
| Max DC Resistance | 0.0077Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LI Shin International Enterprise LSRHL1207-3R3 to view detailed technical specifications.
No datasheet is available for this part.