Instrument cable PE Contact-Plug C5-Socket 5 m, LT312+535H03VV-F3*0,75BLK5
Lian Dung LT312+535H03VV-F3*0,75BLK5 technical specifications.
| Color | Black |
| Length | 5m |
| Number of Poles | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Lian Dung LT312+535H03VV-F3*0,75BLK5 to view detailed technical specifications.
No datasheet is available for this part.