Instrument cable PE Contact 90°-Plug C13-Socket 5 m, LT322+501H05VVF3X100
Lian Dung LT322+501H05VVF3X100 technical specifications.
| Color | Black, Grey |
| Length | 5m |
| Number of Poles | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Lian Dung LT322+501H05VVF3X100 to view detailed technical specifications.
No datasheet is available for this part.