
Licefa Red, Transparent ABS Compartment Box, 21mm x 29mm x 22mm
Licefa DISS-SMD-BOXN1-11-6-6-1LS technical specifications.
| Color | Red, Clear |
| Depth | 22mm |
| Height | 21mm |
| Material | ABS |
| Mount | Box |
| Width | 29mm |
| RoHS | Compliant |
No datasheet is available for this part.