
Licefa Transparent, Yellow ABS Compartment Box, 21mm x 56mm x 42mm
Licefa DISS-SMD-BOXN3-11-6-4-1LS technical specifications.
| Color | Yellow, Clear |
| Depth | 42mm |
| Height | 21mm |
| Material | ABS |
| Mount | Box |
| Width | 56mm |
| RoHS | Compliant |
No datasheet is available for this part.
