LICEFA SMD-BOX N2-2-3-7-1 BOX, SMD, 37X12X15MM, B=GREEN, L=TRANSP
Licefa SMD-BOXN2-2-3-7-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 29mm |
| Height | 21mm |
| Material | ABS |
| Mount | Box |
| Reach SVHC Compliant | No |
| Width | 42mm |
| RoHS | Not Compliant |
No datasheet is available for this part.