MAGNIFIER LAMP, DESK, 12W, EURO; Arm Length: 375mm; Tool Body Material: (Not Available); For Use With: Compact Table...
Lightcraft LC8093/EU technical specifications.
| Mount | Desktop |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.