
LIGHTCRAFT LC8093/EUK MAGNIFIER LAMP, DESK, 12W, EU+UK PLUG
Sign in to ask questions about the Lightcraft LC8093/EUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lightcraft LC8093/EUK technical specifications.
| Mount | Desktop |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lightcraft LC8093/EUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
