LED Driver 2w DC 500mA Potted, Leads
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Depth | 25mm |
| Height | 25mm |
| Length | 32mm |
| Max Output Power | 2W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 2W |
| Output Voltage | 7V |
| Width | 34mm |
| RoHS | Compliant |