LED Driver 10W DC 350mA Potted, Leads
Lightech 901010350P technical specifications.
| Depth | 23mm |
| Height | 23mm |
| Length | 81mm |
| Max Output Power | 10W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 10W |
| Output Voltage | 29V |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.