Led Driver, Ac-dc, Cc, 0.35A, 48V
Checking distributor stock and pricing after the page loads.
| Depth | 30.5mm |
| Height | 30.5mm |
| Length | 133mm |
| Max Input Voltage | 240V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 18W |
| Max Output Voltage | 48V |
| Nominal Output Voltage | 48V |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 18W |
| Output Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 240V |
| Width | 40mm |
| RoHS | Compliant |