Led Driver, Ac-dc, 0.005A, 12V
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Depth | 40mm |
| Height | 40mm |
| Length | 182mm |
| Max Input Voltage | 277V |
| Min Input Voltage | 100V |
| Max Output Power | 60W |
| Max Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Power | 60W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 44mm |
| RoHS | Compliant |