Led Driver, Ac-dc, 2.5A, 24V
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Max Input Voltage | 277V |
| Min Input Voltage | 100V |
| Max Output Power | 60W |
| Max Output Voltage | 24V |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |