Ac/dc Led Power Supply, 230 V, 240 V, 75 W, 6.25 A, 11.8 V Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 6.25A |
| Depth | 21mm |
| Length | 64mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage (AC) | 216V |
| Min Input Voltage (AC) | 264V |
| Max Input Voltage | 216V |
| Min Input Voltage | 264V |
| Max Operating Temperature | 50°C |
| Max Output Power | 75W |
| Number of Outputs | 1 |
| Output Connector | Bare Wire Ends |
| Reach SVHC Compliant | No |
| Secondary Current | 6.25A |
| Voltage - Output 1 | 11.4V |
| Weight | 100g |
| Width | 34mm |
| RoHS | Compliant |