Flat Cylinderical Lens Nickel Plated Bezel Neon Or Incandescent
Checking distributor stock and pricing after the page loads.
Lighting Comp & Design 32-2213 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Diameter | 10.7mm |
| Lead/Base Style | Wire Terminal |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.