Flat Cylinderical Lens Nickel Plated Bezel Neon Or Incandescent
Lighting Comp & Design 32R-2111T technical specifications.
| Package/Case | 125 |
| Color | Red |
| Lead Length | 152mm |
| Mount | Press-Fit |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lighting Comp & Design 32R-2111T to view detailed technical specifications.
No datasheet is available for this part.