The 41ENG18-2311 is a red LED from Lighting Comp & Design with a voltage rating of 28V and a current rating of 40mA. It has a wire terminal lead style and a base diameter of 8.73mm. The LED is housed in an aluminum package with a length of 28.6mm and a lead length of 152mm. The wire gauge is 20AWG. The DC rated voltage is 14V.
Checking distributor stock and pricing after the page loads.
Lighting Comp & Design 41ENG18-2311 technical specifications.
| Package/Case | Aluminum |
| Color | Red |
| Current Rating | 40mA |
| Diameter | 8.73mm |
| Lead Length | 152mm |
| Lead/Base Style | Wire Terminal |
| Length | 28.6mm |
| Voltage Rating | 28V |
| DC Rated Voltage | 14V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.