Light; Indicator; Green; Incandescent; 5/16 in.; 14 V; 0.1 A; Aluminum; 6 in.
Lighting Comp & Design 41ENG3-2312 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Lead Length | 152mm |
| Length | 28.6mm |
| DC Rated Voltage | 14V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.