Indicator, LED; Diffused Green; 80 mcd (Typ.); 5/16 in.; 125 VAC/VDC; 20 mA
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Current Rating | 20mA |
| Height | 29.7mm |
| Luminous Intensity | 80mcd |
| Termination | Solder |
| Viewing Angle | 60° |
| DC Rated Voltage | 125V |
| RoHS | Compliant |