
LED ARRAY RD/GN/BL .80 SMD
Lighting Science BL-43F0-0305 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Diameter | 20.32mm |
| Forward Current | 350mA |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Lens Style | Domed |
| Luminous Flux | 15lm |
| Max Current Rating | 450mA |
| Nominal Supply Current | 350mA |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | BL-4000 |
| Size | 4.06mm |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science BL-43F0-0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
