
LED Light Bulbs Cool White A19 LED Lamp
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 67 |
| Illumination Color | White |
| Luminous Flux | 570lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS | Compliant |
