This Clear Round LED Emitter from Lighting Science features a diameter of 30.51mm and a height of 20.53mm. It is lead free and packaged in bulk quantities of 50. The emitter is a single unit with a viewing angle of 10°.
Lighting Science FHS-HNB1-LC01-H technical specifications.
| Color | Clear |
| Diameter | 30.51mm |
| Height | 20.53mm |
| Lead Free | Lead Free |
| Length | 30.51mm |
| Mount | Holder |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | BL-4000 |
| Shape | Round |
| Viewing Angle | 10° |
| Width | 30.51mm |
| RoHS | Compliant |
No datasheet is available for this part.