
Sign in to ask questions about the Lighting Science NT-41E0-0483 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lighting Science NT-41E0-0483 technical specifications.
| Color | Orange |
| Diameter | 20.32mm |
| Forward Current | 700mA |
| Height | 4.32mm |
| Illumination Color | Orange |
| Lens Color | Clear |
| Lens Style | Domed |
| Luminous Flux | 131lm |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5.1V |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Power Consumption | 3.6W |
| Power Dissipation | 3.6W |
| Series | Atlas™ |
| Shape | Circular |
| Test Temperature | 25°C |
| Viewing Angle | 103° |
| Wavelength | 584nm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science NT-41E0-0483 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
