
The Atlas LED is a single-color LED with a nominal supply current of 350mA and a maximum operating temperature of 115°C. It is lead free and compliant with Reach SVHC regulations. The LED is packaged in cut tape quantities of 40. Its luminous flux is 29lm, and it has a viewing angle of 132°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lighting Science NT-43F0-0424 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lighting Science NT-43F0-0424 technical specifications.
| Color | Blue, Green, Red |
| Current Rating | 525mA |
| Diameter | 20.32mm |
| Forward Current | 350mA |
| Height | 4.32mm |
| Lead Free | Lead Free |
| Lens Style | Domed |
| Luminous Flux | 29lm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 350mA |
| Number of LEDs | 1 |
| Package Quantity | 40 |
| Packaging | Cut Tape |
| Power Consumption | 2.3W |
| Power Dissipation | 6.6mW |
| Reach SVHC Compliant | Yes |
| Series | Atlas™ |
| Shape | Circular |
| Viewing Angle | 132° |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science NT-43F0-0424 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
