Single Cavity LED Light Engine Daylight White 4700K 70 Deg Reflector
Checking distributor stock and pricing after the page loads.
| Color | White |
| Color Rendering Index (CRI) | 62 |
| Correlated Color Temperature (CCT) | 4700 K |
| Diameter | 20.32mm |
| Forward Current | 700mA |
| Height | 4.32mm |
| Illumination Color | White |
| Lens Style | Domed |
| Luminous Flux | 164lm |
| Max Current Rating | 1.05A |
| Number of LEDs | 1 |
| Operating Supply Voltage | 7.6V |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | Atlas™ |
| Shape | Circular |
| Test Temperature | 25°C |
| Viewing Angle | 60° |
| RoHS | Compliant |