
The NT-52D0-0429 is a white LED from Lighting Science with a nominal supply current of 1.4A and a power consumption of 20.8W. It has a voltage rating of 24.8V and a current rating of 1.4A. The LED is packaged in a rectangular shape with a size of 6.4mm. It is lead-free and compliant with Reach SVHC. The operating supply voltage is 24.8V and the luminous flux is 1360lm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lighting Science NT-52D0-0429 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0429 |
| Color | White |
| Color Rendering Index (CRI) | 68 |
| Correlated Color Temperature (CCT) | 4700K |
| Current Rating | 1.4A |
| Forward Current | 1.4A |
| Height | 80.19mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Lens Style | Domed |
| Luminous Flux | 1360lm |
| Nominal Supply Current | 1.4A |
| Number of LEDs | 7 |
| Operating Supply Voltage | 24.8V |
| Package Quantity | 15 |
| Packaging | Tray |
| Power Consumption | 20.8W |
| Power Dissipation | 32W |
| Reach SVHC Compliant | Yes |
| Series | Titan™ |
| Shape | Rectangular |
| Size | 6.4mm |
| Viewing Angle | 61° |
| Voltage Rating | 24.8V |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science NT-52D0-0429 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
