
The NT-52D1-0430 is a 7-LED white light source with a luminous flux of 930 lumens. It has a forward current of 1.4 amps and operates at a supply voltage of 19.8 volts. The LED is packaged in a 0430 case and is available in quantities of 15 per tray. It is designed for use in lighting applications and has a color rendering index of 78 and a correlated color temperature of 3050K.
Lighting Science NT-52D1-0430 technical specifications.
| Package/Case | 0430 |
| Color | White |
| Color Rendering Index (CRI) | 78 |
| Correlated Color Temperature (CCT) | 3050K |
| Forward Current | 1.4A |
| Height | 80.19mm |
| Illumination Color | White |
| Length | 44.5mm |
| Lens Style | Domed |
| Luminous Flux | 930lm |
| Number of LEDs | 7 |
| Operating Supply Voltage | 19.8V |
| Package Quantity | 15 |
| Packaging | Tray |
| Series | Titan™ |
| Shape | Rectangular |
| Size | 6.4mm |
| Viewing Angle | 60° |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science NT-52D1-0430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.